
* Images are for reference only
3216-350
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3216-350
- JLCPCB Part #
- C52741143
- Package
- 1206
- Description
- -40℃~+85℃ 0.5pF 1.2kV 2 350V 500A ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1820
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1820
In-stock Item Pricing
Qty Unit Price
1+
$0.1063
50+
$0.1041
150+
$0.1025
500+
$0.1010
Related Products
Welcome back, may I help you?