
* Images are for reference only
3216-300
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 3216-300
- JLCPCB Part #
- C52741142
- Package
- 1206
- Description
- -40℃~+85℃ 0.5pF 1.1kV 2 300V 500A ±30% 1206 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1915
In-stock Item Pricing
Qty Unit Price
1+
$0.1972
50+
$0.1562
150+
$0.1386
500+
$0.1167
2000+
$0.1070
4000+
$0.1012
Related Products
Welcome back, may I help you?