
* Images are for reference only
20D122K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D122K
- JLCPCB Part #
- C49072929
- Package
- Plugin,P=10mm
- Description
- 1.08kV~1.32kV 1W 2.01kV 425J 440pF 6.5kA 740V 975V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1885
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1885
In-stock Item Pricing
Qty Unit Price
1+
$0.6588
10+
$0.5348
30+
$0.4719
250+
$0.4107
500+
$0.3737
1000+
$0.3544
Related Products
Welcome back, may I help you?