
* Images are for reference only
20D911K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D911K
- JLCPCB Part #
- C49072879
- Package
- Plugin,P=10mm
- Description
- 1.5kV 1W 316J 550V 6.5kA 600pF 745V 819V~1.001kV Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$0.4947
10+
$0.3932
30+
$0.3481
250+
$0.2933
500+
$0.2691
1000+
$0.2546
Related Products
Welcome back, may I help you?