
* Images are for reference only
20D511K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D511K
- JLCPCB Part #
- C49072927
- Package
- Plugin,P=10mm
- Description
- 1W 1nF 224J 320V 418V 459V~561V 6.5kA 842V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1380
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1376
In-stock Item Pricing
Qty Unit Price
1+
$0.3750
50+
$0.2970
250+
$0.2637
500+
$0.2220
2500+
$0.2035
5000+
$0.1922
Related Products
Welcome back, may I help you?