
* Images are for reference only
20D331K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D331K
- JLCPCB Part #
- C49072875
- Package
- Plugin,P=10mm
- Description
- 1.3nF 153J 1W 210V 275V 297V~363V 550V 6.5kA Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1187
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1187
In-stock Item Pricing
Qty Unit Price
1+
$0.3756
50+
$0.2975
250+
$0.2640
500+
$0.2223
2500+
$0.2036
5000+
$0.1925
Related Products
Welcome back, may I help you?