
* Images are for reference only
20D270KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D270KJ
- JLCPCB Part #
- C53435725
- Package
- Plugin,P=10mm
- Description
- 17V 19J 20nF@1kHz 22V 24V~31V 3kA 53V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1014
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1014
In-stock Item Pricing
Qty Unit Price
1+
$0.5801
10+
$0.4706
30+
$0.4158
250+
$0.3626
500+
$0.3288
1000+
$0.3126
Related Products
Welcome back, may I help you?