
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | hongjiacheng | |
| Package | SMD-3P,7.6x5mm | |
| Impulse Discharge Current | 5kA | |
| Length | 7.6mm | |
| Impulse Breakdown Voltage(Vimp) | 700V | |
| Diameter (φD) | 5mm | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Number of Poles | 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3RA230-S5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | hongjiacheng | |
| Package | SMD-3P,7.6x5mm | |
| Impulse Discharge Current | 5kA | |
| Length | 7.6mm | |
| Impulse Breakdown Voltage(Vimp) | 700V | |
| Diameter (φD) | 5mm | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Tolerance | ±20% | |
| inter-electrode capacitance | 1pF | |
| Number of Poles | 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3RA230-S5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3RA230-S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.