
* Images are for reference only
14D112K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 14D112K
- JLCPCB Part #
- C49072894
- Package
- Plugin,P=7.5mm
- Description
- 1.815kV 150pF 231J 4.5kA 600mW 680V 895V 990V~1.21kV Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2381
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2379
In-stock Item Pricing
Qty Unit Price
1+
$0.2641
50+
$0.2092
250+
$0.1857
500+
$0.1563
2500+
$0.1433
5000+
$0.1354
Related Products
Welcome back, may I help you?