
* Images are for reference only
10D431K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 10D431K
- JLCPCB Part #
- C49072848
- Package
- Plugin,P=7.5mm
- Description
- 2.5kA 220pF 275V 350V 387V~473V 400mW 68J 710V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0698
100+
$0.0557
500+
$0.0486
1000+
$0.0432
5000+
$0.0390
10000+
$0.0367
Related Products
Welcome back, may I help you?