
* Images are for reference only
05D431K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 05D431K
- JLCPCB Part #
- C53435698
- Package
- Plugin,P=5mm
- Description
- 13J 275V 350V 387V~473V 400A 60pF@1kHz 745V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5537
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5536
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0397
300+
$0.0346
1000+
$0.0309
5000+
$0.0278
10000+
$0.0262
Related Products
Welcome back, may I help you?