
* Images are for reference only
HX-XH2.54-3PZZ-R
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-XH2.54-3PZZ-R
- JLCPCB Part #
- C49010011
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.54mm 250V 3 3A 3P Brass PA66 Red Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22572
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22525
In-stock Item Pricing
Qty Unit Price
1+
$0.0092
500+
$0.0091
2000+
$0.0089
4000+
$0.0088
Related Products
Welcome back, may I help you?