
* Images are for reference only
HX-PH2.0-4PZZ-B
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PH2.0-4PZZ-B
- JLCPCB Part #
- C49009994
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P Black Brass PA66 PH Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2603
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2592
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0091
2000+
$0.0089
4000+
$0.0088
Related Products
Welcome back, may I help you?