
* Images are for reference only
HX PM2.54-1x7P WC-Y
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PM2.54-1x7P WC-Y
- JLCPCB Part #
- C22438148
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 3.2mm 3A 7P Gold Phosphor bronze Right Angle Side Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 467
In-stock Item Pricing
Qty Unit Price
1+
$0.1692
50+
$0.1331
200+
$0.1175
400+
$0.0981
2000+
$0.0896
4000+
$0.0844
Related Products
Welcome back, may I help you?