
* Images are for reference only
HX TYPE-C 16PIN 5A 143
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX TYPE-C 16PIN 5A 143
- JLCPCB Part #
- C19189138
- Package
- SMD
- Description
- -30℃~+80℃ 1 1.68mm 10,000 Cycles 16P 20V 5A 7.8mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2914
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2901
In-stock Item Pricing
Qty Unit Price
1+
$0.1335
50+
$0.1071
150+
$0.0941
1000+
$0.0771
2000+
$0.0692
5000+
$0.0654
Related Products
Welcome back, may I help you?