
* Images are for reference only
HX SH-1.0-7PLT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX SH-1.0-7PLT
- JLCPCB Part #
- C22461269
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 50V 7 7P Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 861
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 856
In-stock Item Pricing
Qty Unit Price
1+
$0.0648
100+
$0.0513
300+
$0.0445
1500+
$0.0394
4500+
$0.0354
10500+
$0.0333
Related Products
Welcome back, may I help you?