
* Images are for reference only
HX PZ-127-2-06-Z-6.8
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ-127-2-06-Z-6.8
- JLCPCB Part #
- C52268878
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 12P 1A 1mm 2 2.8mm 2x6P 3mm Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0900
150+
$0.0784
1000+
$0.0698
2000+
$0.0629
5000+
$0.0593
Welcome back, may I help you?