
* Images are for reference only
HX PZ-127-1-06-Z-6.8
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ-127-1-06-Z-6.8
- JLCPCB Part #
- C52268877
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1mm 1x6P 2.8mm 3mm 6P Black Brass Gold Pin Header Through Hole 插件,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 963
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 963
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
100+
$0.0449
300+
$0.0391
1000+
$0.0347
5000+
$0.0314
10000+
$0.0296
Welcome back, may I help you?