
* Images are for reference only
HX PZ-127WV-2x2P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ-127WV-2x2P
- JLCPCB Part #
- C42391507
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.3mm 2x2P 3.9mm 4P 500V Black Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1133
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1133
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0262
600+
$0.0221
2000+
$0.0197
10000+
$0.0176
20000+
$0.0165
Welcome back, may I help you?