
* Images are for reference only
HX PZ2.54-2x6P WZ-P
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ2.54-2x6P WZ-P
- JLCPCB Part #
- C42453964
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 1kV 2 2.54mm 2.54mm 2.5mm 2x6P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 507
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
50+
$0.0661
150+
$0.0651
500+
$0.0640
Welcome back, may I help you?