
* Images are for reference only
HX-PHB2.0-2x4AWT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHB2.0-2x4AWT
- JLCPCB Part #
- C53055823
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10mm 13.7mm 2 250V 2mm 2mm 2x4P 3A 4 7.3mm 8P Beige Brass LCP PHB Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
50+
$0.0941
150+
$0.0928
400+
$0.0914
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?