
* Images are for reference only
HX-PHB2.0-2x3ALT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-PHB2.0-2x3ALT
- JLCPCB Part #
- C53055820
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 6P 8.43mm 8mm 9.9mm Beige Brass LCP PHB Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 210
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 210
In-stock Item Pricing
Qty Unit Price
1+
$0.1372
50+
$0.1079
150+
$0.0932
400+
$0.0823
2400+
$0.0735
4800+
$0.0692
Related Products
Welcome back, may I help you?