
* Images are for reference only
HX 1.25-2PIN LTJS
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25-2PIN LTJS
- JLCPCB Part #
- C19269993
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 239
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0376
300+
$0.0328
1500+
$0.0292
4500+
$0.0263
10500+
$0.0249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?