
* Images are for reference only
HX FH254-01-10-Z-H8.5
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX FH254-01-10-Z-H8.5
- JLCPCB Part #
- C50878476
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 10P 1kV 1x10P 2.54mm 3.2mm 3A 8.5mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 822
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 822
In-stock Item Pricing
Qty Unit Price
1+
$0.1427
50+
$0.1130
150+
$0.0982
450+
$0.0871
2550+
$0.0781
4950+
$0.0738
Welcome back, may I help you?