
* Images are for reference only
HX PH2.0-7PWT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX PH2.0-7PWT
- JLCPCB Part #
- C22461290
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 338
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0490
300+
$0.0426
1000+
$0.0376
5000+
$0.0338
10000+
$0.0318
Related Products
Welcome back, may I help you?