
* Images are for reference only
HX-CH5.08-6PZZ
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-CH5.08-6PZZ
- JLCPCB Part #
- C49010042
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x6P 250V 5.08mm 6 6P 7A Brass CH PA66 Through Hole Tin Transparent color UL94V-0 Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.1276
50+
$0.1015
150+
$0.0884
500+
$0.0788
2500+
$0.0709
5000+
$0.0670
Related Products
Welcome back, may I help you?