



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | hanxia | |
| Package | SMD,10.6x10.5mm | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 405mA | |
| DC Resistance(DCR) | 1.76mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX CYL104R-470UH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | hanxia | |
| Package | SMD,10.6x10.5mm | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 405mA | |
| DC Resistance(DCR) | 1.76mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX CYL104R-470UH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX CYL104R-470UH datasheets or manufacturer documentation.
Datasheet: HX CYL104R-470UH Datasheet (PDF)
The HX CYL104R-470UH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.