
* Images are for reference only
HX BM05B-PASS-TF
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX BM05B-PASS-TF
- JLCPCB Part #
- C34373606
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 2mm 300V 3A 5 5P Beige Brass PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1882
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1861
In-stock Item Pricing
Qty Unit Price
1+
$0.1414
50+
$0.1119
150+
$0.0970
500+
$0.0859
2500+
$0.0770
5000+
$0.0726
Related Products
Welcome back, may I help you?