
* Images are for reference only
HX 1.0-8P WTDK
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.0-8P WTDK
- JLCPCB Part #
- C5343054
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 50V 8 8P Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0574
300+
$0.0499
2000+
$0.0445
4000+
$0.0401
10000+
$0.0378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?