
* Images are for reference only
HX-XHB2.54-4PWZ-B
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-XHB2.54-4PWZ-B
- JLCPCB Part #
- C49010037
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.54mm 250V 3A 4 4P Black Brass PA66 Right Angle Tin UL94V-0 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 631
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 630
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0257
600+
$0.0218
2000+
$0.0194
10000+
$0.0173
20000+
$0.0163
Related Products
Welcome back, may I help you?