
* Images are for reference only
HX-2510-6A
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX-2510-6A
- JLCPCB Part #
- C49010062
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA66 Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
100+
$0.0260
300+
$0.0257
1000+
$0.0252
Related Products
Welcome back, may I help you?