
* Images are for reference only
HX 1.5-11P LTDK
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.5-11P LTDK
- JLCPCB Part #
- C5359828
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 11 11P 1x11P 3A Surface Mount,Vertical SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2382
50+
$0.1871
150+
$0.1652
900+
$0.1378
2700+
$0.1256
5400+
$0.1183
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?