
* Images are for reference only
HX 1.25mm-2P WZ-MS
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.25mm-2P WZ-MS
- JLCPCB Part #
- C7543373
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x2P 2 2P GH Phosphor bronze Right Angle Tin 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9667
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9598
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0105
2000+
$0.0089
4000+
$0.0080
24000+
$0.0072
50000+
$0.0068
Related Products
Welcome back, may I help you?