CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3425A2P 160gf
HX TS3425A2P 160gf - 1
HX TS3425A2P 160gf - 2
HX TS3425A2P 160gf - 3
HX TS3425A2P 160gf - 4
Extended1/4
* Images are for reference only

HX TS3425A2P 160gf

Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX TS3425A2P 160gf
JLCPCB Part #
C19189134
Package
SMD,2.9x5mm
Description
-25℃~+70℃ 1.6N 12V 2.5mm 2.9mm 3.9mm 50,000 cycles 50mA SPST Surface Mount,Vertical Without Bracket SMD,2.9x5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,2.9x5mm
Operating Temperature-25℃~+70℃
Operating Force1.6N
Contact Current50mA
Length3.9mm
Voltage Rating12V
Life50,000 cycles
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. HX TS3425A2P 160gf
HX TS3425A2P 160gf

* Images are for reference only

HX TS3425A2P 160gf

Extended
Manufacturer

hanxia

MFR.Part #
HX TS3425A2P 160gf
JLCPCB Part #
C19189134
Package
SMD,2.9x5mm
Description
-25℃~+70℃ 1.6N 12V 2.5mm 2.9mm 3.9mm 50,000 cycles 50mA SPST Surface Mount,Vertical Without Bracket SMD,2.9x5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3425A2P 160gf

* Images are for reference only

HX TS3425A2P 160gf

Extended
Manufacturer

hanxia

MFR.Part #
HX TS3425A2P 160gf
JLCPCB Part #
C19189134
Package
SMD,2.9x5mm
Description
-25℃~+70℃ 1.6N 12V 2.5mm 2.9mm 3.9mm 50,000 cycles 50mA SPST Surface Mount,Vertical Without Bracket SMD,2.9x5mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX TS3425A2P 160gf Specifications

HX TS3425A2P 160gf technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
Manufacturerhanxia
PackageSMD,2.9x5mm
Operating Temperature-25℃~+70℃
Operating Force1.6N
Contact Current50mA
Length3.9mm
Voltage Rating12V
Life50,000 cycles
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width2.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX TS3425A2P 160gf. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX TS3425A2P 160gf Documents

HX TS3425A2P 160gf datasheets or manufacturer documentation.

Datasheet: HX TS3425A2P 160gf Datasheet (PDF)

HX TS3425A2P 160gf Schematic Symbol & PCB Footprint

The HX TS3425A2P 160gf schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.