
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | hanxia | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Reference Series | PHB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.12~0.3 | |
| Wire Gauge - AWG | 22~26 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX-PHB2.0-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | hanxia | |
| Package | - | |
| Rated Voltage (Max) | 250V | |
| Reference Series | PHB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.12~0.3 | |
| Wire Gauge - AWG | 22~26 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX-PHB2.0-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HX-PHB2.0-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.