
* Images are for reference only
HX0.5-7P CTXJ-H2.0 119
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX0.5-7P CTXJ-H2.0 119
- JLCPCB Part #
- C5691132
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 400mA 50V 7P Bottom Contact Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0811
150+
$0.0707
500+
$0.0630
2000+
$0.0567
4000+
$0.0535
Related Products
Welcome back, may I help you?