
* Images are for reference only
ETA5071V280DD1E
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA5071V280DD1E
- JLCPCB Part #
- C41367926
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 120mV@(100mA) 1uA 2.8V 300mA 6.5V Fixed Over Current Protection、Thermal shutdown、Enable control、Output discharge Positive DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1628
200+
$0.0650
500+
$0.0629
1000+
$0.0618
Related Products
Welcome back, may I help you?