
* Images are for reference only
ETA5055V180DF1E
Extended
- Manufacturer
- etasolution
- MFR.Part #
- ETA5055V180DF1E
- JLCPCB Part #
- C42376045
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1.8V 4.5uA 5.5V 500mA 94dB@(1kHz) Over Current Protection、Thermal shutdown、Enable control、Output discharge DFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?