
* Images are for reference only
dsPIC33FJ128MC706A-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33FJ128MC706A-E/MR
- JLCPCB Part #
- C642851
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+125℃ 128KB 16 Bit 16KB 3V~3.6V 53 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Independent watchdog (IWDG) dsPIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$18.6129
10+
$17.7382
30+
$16.2236
100+
$14.9019
Related Products
Welcome back, may I help you?