
* Images are for reference only
APT50GT120B2RG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT50GT120B2RG
- JLCPCB Part #
- C17619241
- Package
- TO-247-3
- Description
- -55℃~+150℃@(Tj) 1.2kV 230ns 24ns 340nC 625W 94A NPT (Non-Punch Through) TO-247-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.0862
210+
$13.6018
510+
$13.1474
990+
$12.9226
Related Products
Welcome back, may I help you?