
* Images are for reference only
DS869FPS0588-4P
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DS869FPS0588-4P
- JLCPCB Part #
- C42405851
- Package
- Plugin
- Description
- -25℃~+80℃ 3A 4P 60V A Code Female Gold IP67 M8 Phosphor bronze Straight Header 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$2.6829
10+
$2.2704
30+
$2.0126
120+
$1.7483
480+
$1.6291
960+
$1.5775
Related Products
Welcome back, may I help you?