
* Images are for reference only
DS801FPR0061
Extended
- Manufacturer
- dosinconn
- MFR.Part #
- DS801FPR0061
- JLCPCB Part #
- C41366978
- Package
- Plugin
- Description
- -65℃~+165℃ 1 29.5mm 3GHz 500V 50Ω 9.6mm BNC Board Side Elbow Inner Bore Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3386
10+
$1.1061
50+
$0.9785
100+
$0.8332
500+
$0.7702
1000+
$0.7412
Related Products
Welcome back, may I help you?