This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XD-ZHD-2*7PWT-05

Extended
Manufacturer
chxunda
MFR.Part #
XD-ZHD-2*7PWT-05
JLCPCB Part #
C42388636
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1.5mm 100V 14P 2 2A 2x7P 7 7.6mm 7.7mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 150

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 150

In-stock Item Pricing

Qty Unit Price
1+ $0.6627
10+ $0.6466
30+ $0.6369
100+ $0.6272

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons