
* Images are for reference only
XD-XH-4A-PF
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XH-4A-PF
- JLCPCB Part #
- C20415898
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 884
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 884
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0302
1000+
$0.0263
2000+
$0.0234
10000+
$0.0210
20000+
$0.0199
Related Products
Welcome back, may I help you?