
* Images are for reference only
XD-SHB-2*5PLT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-SHB-2*5PLT
- JLCPCB Part #
- C20608081
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 100V 10P 1A 1mm 2 2x5P 5 5.3mm 6.45mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.4002
10+
$0.3906
30+
$0.3857
100+
$0.3793
Related Products