
* Images are for reference only
XD-XH-13AW-G
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XH-13AW-G
- JLCPCB Part #
- C17700972
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.5mm 250V 3A PA66 Phosphor bronze Right Angle UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 205
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
50+
$0.1028
150+
$0.0896
1000+
$0.0796
2000+
$0.0717
5000+
$0.0678
Related Products
Welcome back, may I help you?