
* Images are for reference only
XD-XA-8AW
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-XA-8AW
- JLCPCB Part #
- C20415978
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
50+
$0.1422
150+
$0.1255
1000+
$0.1046
2000+
$0.0955
5000+
$0.0899
Related Products
Welcome back, may I help you?