
* Images are for reference only
XD-2510-4A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-2510-4A
- JLCPCB Part #
- C17700994
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.2mm 1x4P 2.54mm 250V 4 4A 4P 5.8mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1638
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1638
In-stock Item Pricing
Qty Unit Price
1+
$0.0512
100+
$0.0403
300+
$0.0348
2000+
$0.0307
4000+
$0.0273
10000+
$0.0257
Related Products
Welcome back, may I help you?