
* Images are for reference only
XDZ254-2-08-S-2.5-G1
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XDZ254-2-08-S-2.5-G1
- JLCPCB Part #
- C19268830
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.5mm 2x8P 3A 6mm Black Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$0.2176
50+
$0.1722
150+
$0.1527
500+
$0.1284
2500+
$0.1176
5000+
$0.1110
Related Products
Welcome back, may I help you?