
* Images are for reference only
XD-2510-14A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-2510-14A
- JLCPCB Part #
- C17701004
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 11.2mm 14 14P 1x14P 2.54mm 250V 4A 5.8mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1258
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1258
In-stock Item Pricing
Qty Unit Price
1+
$0.1982
50+
$0.1568
150+
$0.1391
500+
$0.1170
2500+
$0.1070
5000+
$0.1012
Related Products
Welcome back, may I help you?